Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies CA2-B0-24-610-A22-C technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
No datasheet is available for this part.