The CA2-B0-24-620-A22-L is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 240VAC and a current rating of 20A. It features a trip time range of 2.2s to 20s and is designed for panel mount applications. The circuit breaker operates within a temperature range of -40°C to 85°C and has a stud terminal design. It is suitable for general use in various applications.
Carling Technologies CA2-B0-24-620-A22-L technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 20A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CA2-B0-24-620-A22-L to view detailed technical specifications.
No datasheet is available for this part.