
Carling Technologies CA2-B0-24-625-622-CF technical specifications.
| Color | Black |
| Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-B0-24-625-622-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.