
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC/480VAC
Sign in to ask questions about the Carling Technologies CA2-B0-24-630-121-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies CA2-B0-24-630-121-CG technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-B0-24-630-121-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.