
This 2-pole circuit breaker from Carling Technologies has a DC rated voltage of 80V and a current rating of 30A. It operates within a temperature range of -40°C to 85°C. The breaker is available in a package quantity of 10 and features a screw termination. It is not RoHS compliant.
Carling Technologies CA2-B0-24-630-622-C technical specifications.
| Color | Black |
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-B0-24-630-622-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.