
The CA2-B0-26-620-111-D is a 2-pole circuit breaker with a current rating of 20A and a DC rated voltage of 80V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is available in a package quantity of 10 and is terminated with screws. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CA2-B0-26-620-111-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-B0-26-620-111-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.