
The CA2-B0-26-660-321-C is a general purpose 2-pole toggle circuit breaker with a current rating of 60A. It is rated for 240V and 277V AC, as well as 80V DC. The breaker is available in a package quantity of 10 and is approved by UL and CSA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is mountable on chassis or panel and has a termination type of screw.
Sign in to ask questions about the Carling Technologies CA2-B0-26-660-321-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies CA2-B0-26-660-321-C technical specifications.
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Current Rating | 60A |
| Length | 38.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Panel |
| Number of Poles | 2 |
| Overall Depth | 64.5mm |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-B0-26-660-321-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
