Circuit Breaker Hydraulic Magnetic 2Pole 18A 277VAC/480VAC
Carling Technologies CA2-B0-32-618-721-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 18A |
| Actuator Type | Handle |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CA2-B0-32-618-721-C to view detailed technical specifications.
No datasheet is available for this part.