
The CA2-B0-34-640-121-D circuit breaker from Carling Technologies features a current rating of 40A and a voltage rating of 277V AC and 80V DC. It has a time to trip of 20 seconds and is designed for panel mount applications. The breaker operates within a temperature range of -40°C to 85°C and is available in a package quantity of 10. It is not compliant with RoHS or Reach SVHC regulations.
Carling Technologies CA2-B0-34-640-121-D technical specifications.
| Color | Black |
| Current Rating | 40A |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-B0-34-640-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
