
The CA2-B0-46-615-622-E is a 2-pole general purpose circuit breaker with a current rating of 15A and a voltage rating of 240V. It is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is approved by UL, CSA, and TUV and is not RoHS compliant. It has a length of 38.5mm and an overall depth of 64.5mm, and is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CA2-B0-46-615-622-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV |
| Current Rating | 15A |
| Length | 38.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Overall Depth | 64.5mm |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-B0-46-615-622-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.