
Carling Technologies CA2-B0-46-640-121-D technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA, VDE |
| Current Rating | 40A |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA2-B0-46-640-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.