This hydraulic magnetic circuit breaker features a 2-pole design with a voltage rating of 277VAC or 480VAC. It has a current rating of 7.5A and a panel mount design with 4 terminals. The actuator type is a handle, and the terminal design is a stud. The breaker is suitable for general use in a variety of applications.
Carling Technologies CA2-B2-34-475-321-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 7.5A |
| Actuator Type | Handle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CA2-B2-34-475-321-C to view detailed technical specifications.
No datasheet is available for this part.