Circuit Breaker Hydraulic Magnetic 2Pole 200A 277VAC/480VAC
Carling Technologies CA2-P0-D4-820-321-MT technical specifications.
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Current Rating | 175A |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Number of Poles | 2 |
| Overall Depth | 64.5mm |
| Series | C |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CA2-P0-D4-820-321-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.