
Circuit Breaker 2Pole 125A
Carling Technologies CA2-P0-D4-912-311-MT technical specifications.
| Current Rating | 125A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CA2-P0-D4-912-311-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.