Circuit Breaker Hydraulic Magnetic 2Pole 40A
Carling Technologies CA2B424650422C/ RB1116AU2C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 40A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.