This 3-pole hydraulic magnetic circuit breaker features a 250VAC voltage rating and 30A current rating. It has a handle actuator type and a trip time range of 2.2s to 20s. The device operates within a temperature range of -40°C to 85°C and has a screw terminal design. It is mounted on a panel and has six terminals.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 30A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |