Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC/480VAC
Carling Technologies CA3-B0-24-640-12D-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 40A |
| Actuator Type | Handle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CA3-B0-24-640-12D-C to view detailed technical specifications.
No datasheet is available for this part.