Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC/480VAC
Carling Technologies CA3-B0-26-450-121-C technical specifications.
| Current Rating | 5A |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
No datasheet is available for this part.