This 3-pole hydraulic magnetic circuit breaker has a voltage rating of 250VAC and a current rating of 30A. It features a trip time of 10 seconds to 90 seconds and is designed with a stud terminal. The breaker is suitable for panel mount applications and operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 30A |
| Trip Time | 10s to 90s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |