
Circuit Breakers 3 POLE 15 AMPS
Carling Technologies CA3-B0-34-615-121-D technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA3-B0-34-615-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.