
Circuit Breakers 3P 15A AUX UL489 PNL
Checking distributor stock and pricing after the page loads.
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 15A |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Series | C |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
