Switch Toggle ON None ON SPDT Bat Lever Wire Lead 10A 250VAC 372.85VA Panel Mount with Threads
Carling Technologies CB105-57 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Actuator Style | Bat Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies CB105-57 to view detailed technical specifications.
No datasheet is available for this part.