
Circuit Breaker 3Pole 20A
Carling Technologies CB3-B0-24-620-12C-E technical specifications.
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CB3-B0-24-620-12C-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.