Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC
Carling Technologies CB3-B0-26-610-121-D technical specifications.
| Current Rating | 10A |
| Number of Poles | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CB3-B0-26-610-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.