
Hydraulic Magnetic Circuit Breaker
Carling Technologies CB3-B0-34-630-3A1-C technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Series | C |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CB3-B0-34-630-3A1-C to view detailed technical specifications.
No datasheet is available for this part.