The CB3-B0-34-640-36A-E is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 250VAC or 80VDC and a current rating of 40A. It features a trip time range of 0.6 seconds to 20 seconds and is designed for panel mount applications. The breaker has a stud terminal design and operates within a temperature range of -40°C to 85°C.
Carling Technologies CB3-B0-34-640-36A-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 40A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CB3-B0-34-640-36A-E to view detailed technical specifications.
No datasheet is available for this part.