The CB3-B2-22-620-16A-E is a hydraulic magnetic circuit breaker with a 3-pole design, rated for 250VAC and 20A. It features a trip time range of 0.13s to 1.3s and is designed for panel mounting with a stud terminal. The breaker operates within a temperature range of -40 to 85 degrees Celsius and is suitable for general use.
Carling Technologies CB3-B2-22-620-16A-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| Trip Time | 0.13s to 1.3s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CB3-B2-22-620-16A-E to view detailed technical specifications.
No datasheet is available for this part.