This hydraulic magnetic circuit breaker features a 3-pole design with a voltage rating of 415VAC and a current rating of 30A. It has a trip time range of 2.2s to 20s and is actuated by a handle. The breaker is suitable for operation in temperatures ranging from -40°C to 85°C and is designed for panel mount installation with 6 terminals. The terminal design is stud type.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 415VAC |
| Current Rating | 30A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |