
Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
Carling Technologies CD1-B0-14-810-33A-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 100A |
| Height | 63.5mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | C |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CD1-B0-14-810-33A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.