Carling Technologies CF2-B0-26-640-6H4-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 40A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CF2-B0-26-640-6H4-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.