Circuit Breaker Hydraulic Magnetic 2Pole 50A 240VAC
Carling Technologies CJ2-B0-24-650-42A-CF technical specifications.
| Actuator Type | Rocker |
| Current Rating | 50A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CJ2-B0-24-650-42A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.