Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 250VAC
Carling Technologies CJ2-B0-44-475-424-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 7.5A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CJ2-B0-44-475-424-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.