
The CJ2-B2-26-650-33J-D is a 50A 2-pole rocker circuit breaker from Carling Technologies. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is rated for 80V DC and 277V AC. It is available in a panel mount package quantity of 10. The breaker's dimensions are 63.5mm in height, 47mm in length, and 38.48mm in width.
Carling Technologies CJ2-B2-26-650-33J-D technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 50A |
| Height | 63.5mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | C |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 38.48mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CJ2-B2-26-650-33J-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.