
Circuit Breaker Hydraulic Magnetic 2Pole 70A 250VAC
Carling Technologies CJ2-B2-26-670-33J-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 70A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | C |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CJ2-B2-26-670-33J-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.