
This thermal circuit breaker is a 32V DC rated device with a current rating of 3A. It features a metal case and is designed for panel mount applications. The breaker operates within a temperature range of -10°C to 60°C. It is manufactured by Carling Technologies and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CLB-033-11B3A-B-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies CLB-033-11B3A-B-A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Package/Case | Metal |
| Color | Black |
| Current Rating | 3A |
| Height | 58.6mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | CLB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-033-11B3A-B-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
