This thermal circuit breaker is rated for 250VAC and 15A, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It features a quick connect terminal design and a screw mount configuration. The breaker has a single pole and a push to reset actuator type.
Carling Technologies CLB-153-11B1N-W-F/15 technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|32VDC |
| Current Rating | 15A |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 32V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carling Technologies CLB-153-11B1N-W-F/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.