Circuit Breaker Thermal 1Pole 15A 125VAC/250VAC/32VDC
Carling Technologies CLB-153-12CNN-W-A technical specifications.
| Current Rating | 15A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-153-12CNN-W-A to view detailed technical specifications.
No datasheet is available for this part.