Circuit Breaker Thermal 1Pole 15A 125VAC/250VAC/32VDC
Carling Technologies CLB-153-27ENN-B-D technical specifications.
| Current Rating | 15A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-153-27ENN-B-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.