
The CLB-203-11A3N-B-A thermal breaker from Carling Technologies is a 20A, 250V rated device with a metal package and panel mount capabilities. It operates within a temperature range of -10°C to 60°C and features a thermal breaker type. The breaker is approved for use in UL, CE, and TUV environments and is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CLB-203-11A3N-B-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Approvals | UL, CE, TUV |
| Breaker Type | Thermal |
| Package/Case | Metal |
| Color | Black |
| Current Rating | 20A |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis, Screw |
| Number of Poles | 1 |
| Overall Depth | 58.6mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CLB |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-203-11A3N-B-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
