
This thermal breaker from Carling Technologies features a 25A current rating and 32V DC rated voltage. It can withstand 250V AC and has a maximum operating temperature of 60°C. The breaker is a single-pole device with a metal package and is designed for panel mount with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CLB-253-11B3A-B-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Package/Case | Metal |
| Color | Black |
| Current Rating | 25A |
| Height | 58.6mm |
| Lead Free | Contains Lead |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CLB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CLB-253-11B3A-B-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.