Circuit Breaker Thermal 1Pole 25A 125VAC/250VAC/32VDC
Carling Technologies CLB-253-12CNN-R-A technical specifications.
| Current Rating | 25A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
No datasheet is available for this part.