This thermal overload protector features a screw terminal design and a panel mount configuration. It has two terminals and a single pole, with a current rating of 50A. The device can operate within a temperature range of -10°C to 60°C and has a trip time of 4 seconds to 40 seconds. The actuator type is a push-to-reset design.
Checking distributor stock and pricing after the page loads.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|250VAC|32VDC |
| Current Rating | 50A |
| Trip Time | 4s to 40s |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |