Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC
Carling Technologies CM1-B0-24-650-201-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC |
| Current Rating | 50A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CM1-B0-24-650-201-C to view detailed technical specifications.
No datasheet is available for this part.