This hydraulic magnetic circuit breaker features a toggle actuator and a screw terminal design. It is rated for 250VAC and 90A, with a trip time of 2.2 seconds to 20 seconds. The device is panel mountable and suitable for operating temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 90A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |