
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/80VDC
Carling Technologies CM1-B0-34-450-101-C technical specifications.
| RoHS Compliant | Yes |
| Time to Trip | 20s |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CM1-B0-34-450-101-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.