
This 15A toggle circuit breaker is rated for 150V DC and 277V AC, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a stud termination and a time to trip of 20 seconds. The breaker is RoHS compliant and available in a package quantity of 10. It is designed for use in general applications.
Carling Technologies CM1-B0-34-615-101-C technical specifications.
| Actuator Type | Toggle |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Stud |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CM1-B0-34-615-101-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.