Circuit Breaker; Sealed Toggle; 1P; Series Trip; DC 50/60Hz Med; 30A; No Legend; Screw
Carling Technologies CM1-B0-34-630-201-C technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Current Rating | 30A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CM1-B0-34-630-201-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.