
This 1-pole toggle circuit breaker has a current rating of 645A and a voltage rating of 277V AC. It operates within a temperature range of -40°C to 85°C. The breaker is available in a package quantity of 10 and features a stud termination. The time to trip is 20 seconds.
Carling Technologies CM1-B0-34-645-101-C technical specifications.
| Actuator Type | Toggle |
| Current Rating | 645A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | C |
| Termination | Stud |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.
