This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 250VAC and a current rating of 35A. It features a toggle actuator and a screw terminal design. The breaker operates within a temperature range of -40 to 85 degrees Celsius. It is designed for panel mount applications and has four terminals.
Carling Technologies CM2-B0-24-635-201-I technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 35A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies CM2-B0-24-635-201-I to view detailed technical specifications.
No datasheet is available for this part.