
Circuit Breaker; Sealed Toggle; 2P; Series Trip; DC 50/60Hz Med; 10A; No Legend; Screw
Carling Technologies CM2-B0-34-610-201-C technical specifications.
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Current Rating | 10A |
| Length | 37.8mm |
| Number of Poles | 2 |
| Overall Depth | 81.9mm |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CM2-B0-34-610-201-C to view detailed technical specifications.
No datasheet is available for this part.